Nichicon 220 μF Capacitor 16V dc, Through Hole - UBT1C221MPD8 Radial Lead
- RS Stock No.:
- 762-1657
- Mfr. Part No.:
- UBT1C221MPD8
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 50 more to save €4.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.90
(exc. VAT)
€3.55
(inc. VAT)
Last RS stock
- 120 left, ready to ship from another location
- Final 125 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.58 | €2.90 | - |
| 50 - 95 | €0.496 | €2.48 | €4.20 |
| 100 - 245 | €0.44 | €2.20 | €14.00 |
| 250 - 495 | €0.38 | €1.90 | €50.00 |
| 500 + | €0.348 | €1.74 | €116.00 |
*price indicative
- RS Stock No.:
- 762-1657
- Mfr. Part No.:
- UBT1C221MPD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 620mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Series | BT | |
| Equivalent Series Resistance ESR | 150mΩ | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 620mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Series BT | ||
Equivalent Series Resistance ESR 150mΩ | ||
Dissipation Factor 16% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 220 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 16V dc, Through Hole - PLX1C221MDL1 Radial Lead
- Nichicon 3300 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole - UBT1C471MPD8 Radial Lead
- Nichicon 3300 μF Capacitor 16V dc, Through Hole - UVY1C332MHD Radial Lead
- Nichicon 470 μF Solid Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 680 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 16V dc, Through Hole Radial Lead
