Nichicon 4700 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 762-1679
- Mfr. Part No.:
- UBT1C472MHD8
- Manufacturer:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 June 2026
- Plus 283 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.07 |
| 10 - 49 | €2.60 |
| 50 - 99 | €2.16 |
| 100 - 199 | €1.84 |
| 200 + | €1.58 |
*price indicative
- RS Stock No.:
- 762-1679
- Mfr. Part No.:
- UBT1C472MHD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.3A | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | BT | |
| Leakage Current | 4μA | |
| Dissipation Factor | 300% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.3A | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series BT | ||
Leakage Current 4μA | ||
Dissipation Factor 300% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole - UBT1C472MHD8 Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole - UPW1C472MHD Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole - UVZ1C472MHD Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Vishay 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 16V dc Through Hole Radial Lead
