- RS Stock No.:
- 790-0409
- Mfr. Part No.:
- ECEC1HP472DJ
- Manufacturer:
- Panasonic
- RS Stock No.:
- 790-0409
- Mfr. Part No.:
- ECEC1HP472DJ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
UP Series type TS
Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | HA SNAP IN |
Ripple Current | 3.03A |
- RS Stock No.:
- 790-0409
- Mfr. Part No.:
- ECEC1HP472DJ
- Manufacturer:
- Panasonic