- RS Stock No.:
- 875-2617
- Mfr. Part No.:
- MAL225631472E3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each
€5.30
(exc. VAT)
€6.52
(inc. VAT)
Units | Per unit |
1 - 9 | €5.30 |
10 - 24 | €4.99 |
25 - 49 | €4.66 |
50 - 99 | €4.35 |
100 + | €3.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 875-2617
- Mfr. Part No.:
- MAL225631472E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 26 (Dia.) x 32mm |
Height | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 26mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | 1.45 mA |
Tolerance | ±20% |
Series | 256 |
Ripple Current | 2.18A |
Equivalent Series Resistance | 99mΩ |
- RS Stock No.:
- 875-2617
- Mfr. Part No.:
- MAL225631472E3
- Manufacturer:
- Vishay