Login / Register to access your benefits
Recently searched

    Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060553006

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €3.28

    (exc. VAT)

    €4.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    270 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 20€0.656€3.28
    25 - 45€0.624€3.12
    50 - 95€0.544€2.72
    100 - 495€0.466€2.33
    500 +€0.364€1.82

    **price indicative

    Packaging Options:
    RS Stock No.:
    839-5753
    Mfr. Part No.:
    865060553006
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    100µF

    Voltage

    35V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    10.5 (Dia.) x 7.85mm

    Height

    7.85mm

    Minimum Operating Temperature

    -55°C

    Diameter

    10.5mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    5000h

    Lead Pitch

    3.1mm

    Tolerance

    ±20%

    Leakage Current

    35 μA

    Ripple Current

    450mA

    Series

    WCAP-ASLL

    Polarised

    Polar

    Dissipation Factor

    14

    Related links