Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E102L

Bulk discount available

Subtotal (1 bag of 100 units)*

€50.90

(exc. VAT)

€62.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 02 February 2026
  • Plus 999,999,500 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100€0.509€50.90
200 - 300€0.495€49.50
400 - 900€0.481€48.10
1000 - 1900€0.469€46.90
2000 +€0.457€45.70

*price indicative

RS Stock No.:
919-3687
Mfr. Part No.:
EEUFC1E102L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Polarised

Polar

Equivalent Series Resistance

35mΩ

Ripple Current

1.815A

Leakage Current

3 μA

Tolerance

±20%

Series

FC Radial

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links