Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EM102

Bulk discount available

Subtotal (1 bag of 200 units)*

€57.00

(exc. VAT)

€70.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200€0.285€57.00
400 - 600€0.27€54.00
800 - 1800€0.255€51.00
2000 - 3800€0.248€49.60
4000 +€0.242€48.40

*price indicative

RS Stock No.:
923-3183
Mfr. Part No.:
ECA1EM102
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Polarised

Polar

Series

M-A

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

850mA

COO (Country of Origin):
JP

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links