HOBUT D96SD Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm, Class 1.5 Moving Iron
- RS Stock No.:
- 313-435
- Mfr. Part No.:
- D96MIS5A/2-001 SCALED 0/5A
- Manufacturer:
- HOBUT
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€29.11
(exc. VAT)
€35.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.11 | - |
| 5 - 9 | €28.20 | 3% |
| 10 + | €27.60 | 5% |
*price indicative
- RS Stock No.:
- 313-435
- Mfr. Part No.:
- D96MIS5A/2-001 SCALED 0/5A
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 38.5mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS 89, IEC 51, DIN 43802, UL94V1, UL94V0, DIN 43700, ES50-2 | |
| Series | D96SD | |
| Minimum Measurement | 0 A | |
| Maximum Measurement | 5 A | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 38.5mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS 89, IEC 51, DIN 43802, UL94V1, UL94V0, DIN 43700, ES50-2 | ||
Series D96SD | ||
Minimum Measurement 0 A | ||
Maximum Measurement 5 A | ||
- COO (Country of Origin):
- GB
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
Related links
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 5 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 60 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 0/10A Direct Connected AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
