CEWE Instruments IQ Analogue Panel Ammeter 60 A AC, 96 mm x 96 mm, CL 1.5
- RS Stock No.:
- 559-664
- Mfr. Part No.:
- CW0000008843
- Manufacturer:
- CEWE Instruments
Subtotal (1 unit)*
€25.96
(exc. VAT)
€31.93
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.96 |
*price indicative
- RS Stock No.:
- 559-664
- Mfr. Part No.:
- CW0000008843
- Manufacturer:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 65mm | |
| Meter Accuracy | CL 1.5 | |
| Maximum Ampere Value | 60 A | |
| Standards/Approvals | RoHS, CE | |
| Maximum Measurement | 6 A | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 65mm | ||
Meter Accuracy CL 1.5 | ||
Maximum Ampere Value 60 A | ||
Standards/Approvals RoHS, CE | ||
Maximum Measurement 6 A | ||
Series IQ | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments IQ Analogue Panel Ammeter 6 A AC CL 1.5
- CEWE Instruments IQ Analogue Panel Ammeter 10 A AC CL 1.5 Analogue
- CEWE Instruments IQ Analogue Panel Ammeter 1 A AC CL 1.5 Digital Multi Line Display
- CEWE Instruments IQ Analogue Panel Ammeter 60 A AC CL 1.5 Analogue
- CEWE Instruments IQ Analogue Panel Ammeter 6 A AC CL 1.5
- CEWE Instruments IQ Analogue Panel Ammeter 10 A AC CL 1.5 Analogue
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA AC CL 1.5 Coil
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA AC CL 1.5 Quadrant Scale
