RS PRO Digital Ammeter 5 A AC, 43.5 mm x 92 mm, 0.5 % rdg + 1 Digits

Subtotal (1 unit)*

€50.40

(exc. VAT)

€61.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.40

*price indicative

RS Stock No.:
136-5385
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Ammeter

Current Type

AC

Cutout Height

43.5mm

Cutout Width

92mm

Depth

68mm

Meter Accuracy

0.5 % rdg + 1 Digits

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Ampere Value

5 A

Standards/Approvals

IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005

Series

RS PRO

Maximum Measurement

9999

COO (Country of Origin):
IN

RS Pro Digital Ammeter- 1 Phase


RS Pro digital ammeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The single phase ammeters can be used in industrial automation and for laboratory uses.

Features and Benefits


4-digits ultra-bright LED display (up to 9999)

Fast and easy installation (clip-in mounting for 96 x 96 model only)

True RMS measurement

On-site programmable CT/PT ratios

User selectable CT secondary 1A/5A

User selectable PT secondary from 60…600 V LC AC

Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc

Storage of MIN/MAX values

RS Pro


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy