RS PRO Analogue Panel Ammeter 50 A AC, 92 mm x 92 mm, 1 % Moving Iron
- RS Stock No.:
- 186-2467
- Manufacturer:
- RS PRO
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.04 | - |
| 5 - 9 | €20.93 | 5% |
| 10 + | €19.84 | 9% |
*price indicative
- RS Stock No.:
- 186-2467
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 62mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | 2014/30/EC (EMC )), DIN 43807, DIN 43701, 93/68/EEC (CE )), 2014/35/EC (low voltage )), DIN 43802, EN 61010, ISO 20653:2006-08, VDE 0100-410:2018-10, UL 94 V-0, IEC 529, IEC 61010, DIN 46200/46282, VDE / VDI 3540, DIN IEC 61554, DIN 43718, IEC51/DINEN60051 | |
| Maximum Measurement | 1000 V ac, 600 V dc | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 62mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals 2014/30/EC (EMC )), DIN 43807, DIN 43701, 93/68/EEC (CE )), 2014/35/EC (low voltage )), DIN 43802, EN 61010, ISO 20653:2006-08, VDE 0100-410:2018-10, UL 94 V-0, IEC 529, IEC 61010, DIN 46200/46282, VDE / VDI 3540, DIN IEC 61554, DIN 43718, IEC51/DINEN60051 | ||
Maximum Measurement 1000 V ac, 600 V dc | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
Features and Benefits
Certifications
Related links
- RS PRO Analogue Panel Ammeter 50 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 30 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 80 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 25 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 40 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 5 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC 1 % Moving Iron
