RS PRO Analogue Panel Ammeter DC, 68mm x 68mm, 1 % Moving Coil
- RS Stock No.:
- 186-2495
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€24.18
(exc. VAT)
€29.74
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €24.18 |
5 - 9 | €22.98 |
10 + | €21.77 |
**price indicative
- RS Stock No.:
- 186-2495
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Type | DC | |
Moving Element | Moving Coil | |
Cutout Height | 68mm | |
Cutout Width | 68mm | |
Depth | 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm | |
Meter Accuracy | 1 % | |
Minimum Temperature | -10°C | |
Maximum Temperature | +65°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm | ||
Meter Accuracy 1 % | ||
Minimum Temperature -10°C | ||
Maximum Temperature +65°C | ||
Related links
- RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 1 (Input)mA DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 20 (Input)mA DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 0/10A For Shunt 75mV DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 0/100A For Shunt 75mV DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 0/300A For Shunt 75mV DC 1 % Moving Coil
- Trumeter APM Analogue Panel Ammeter DC, 68mm x 68mm
- RS PRO Voltmeter 0/30A For Shunt 75mV DC 1 % Moving Coil