Red Lion PAX Lite Digital Panel Ammeter DC, 45mm x 92mm
- RS Stock No.:
- 195-9184
- Mfr. Part No.:
- PAXLIA00
- Manufacturer:
- Red Lion
Subtotal (1 unit)**
€225.15
(exc. VAT)
€276.93
(inc. VAT)
Temporarily out of stock - back order for despatch 30-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €225.15 |
**price indicative
- RS Stock No.:
- 195-9184
- Mfr. Part No.:
- PAXLIA00
- Manufacturer:
- Red Lion
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Red Lion | |
Current Type | DC | |
Cutout Height | 45mm | |
Cutout Width | 92mm | |
Depth | 104.1mm | |
Minimum Temperature | 0°C | |
Maximum Temperature | +60°C | |
Measurement Range | 199.9 μA → 1.999 A | |
Series | PAX Lite | |
Select all | ||
---|---|---|
Brand Red Lion | ||
Current Type DC | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 104.1mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +60°C | ||
Measurement Range 199.9 μA → 1.999 A | ||
Series PAX Lite | ||
Related links
- Red Lion PAX Lite Digital Panel Ammeter DC, 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter for Strain...
- Red Lion PAX LED Digital Panel Multi-Function Meter for Current 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter for Counter,...
- Red Lion PAX LED Digital Panel Multi-Function Meter for...
- Red Lion PAX LED Digital Panel Multi-Function Meter for Current...
- Red Lion PAX Lite Series Digital Voltmeter AC, LED Display 3.5-Digits