Red Lion PAX Lite Series Digital Voltmeter AC, LED Display 3.5-Digits, 45 mm, 92 mm
- RS Stock No.:
- 195-9186
- Mfr. Part No.:
- PAXLPV00
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€274.39
(exc. VAT)
€337.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.39 |
*price indicative
- RS Stock No.:
- 195-9186
- Mfr. Part No.:
- PAXLPV00
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Current Type | AC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 104.1mm | |
| Digit Height | 14.2mm | |
| Series | PAX Lite | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Current Type AC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 104.1mm | ||
Digit Height 14.2mm | ||
Series PAX Lite | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- US
PAX® Lite Process Volt Meter
1/8 DIN (50 mm x 97 mm)
3 1/2 Digit, 0.56" (14 mm) LED
24 VDC Excitation Supply
Wide Span & Offset Scaling Range (covers 1 to 5 VDC process input)
Over Range Indication
Selectable Decimal Points
±25 Volt DC Maximum Input
Related links
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAX Lite Digital Panel Ammeter 2 A AC, 45 mm x 92 mm
- Red Lion PAX Lite Digital Panel Ammeter 2 A DC, 45 mm x 92 mm
- Red Lion PAXLH Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4V Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
