Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC, 20.2 mm x 42.4 mm, ±2.5 % Moving Coil
- RS Stock No.:
- 196-8301
- Mfr. Part No.:
- IS 10995
- Manufacturer:
- Sifam Tinsley
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.82 |
| 5 - 9 | €49.24 |
| 10 + | €48.19 |
*price indicative
- RS Stock No.:
- 196-8301
- Mfr. Part No.:
- IS 10995
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 20.2mm | |
| Cutout Width | 42.4mm | |
| Depth | 31.2mm | |
| Meter Accuracy | ±2.5 % | |
| Maximum Operating Temperature | 55°C | |
| Maximum Ampere Value | 25 A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS89, ANSI C39.1, IEC 51, EN60051, BS3693 | |
| Maximum Measurement | 500 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Moving Element Moving Coil | ||
Cutout Height 20.2mm | ||
Cutout Width 42.4mm | ||
Depth 31.2mm | ||
Meter Accuracy ±2.5 % | ||
Maximum Operating Temperature 55°C | ||
Maximum Ampere Value 25 A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS89, ANSI C39.1, IEC 51, EN60051, BS3693 | ||
Maximum Measurement 500 V | ||
- COO (Country of Origin):
- GB

Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
Related links
- Sifam Tinsley Analogue Panel Ammeter 25 A DC ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC 2.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC ±2.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±1.5 to ±2.5 % Moving Coil
