Socomec 192A Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- RS Stock No.:
- 221-0154
- Mfr. Part No.:
- 192A3301
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€62.36
(exc. VAT)
€76.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €62.36 |
*price indicative
- RS Stock No.:
- 221-0154
- Mfr. Part No.:
- 192A3301
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 10 A | |
| Standards/Approvals | NF EN 60051-1, DIN 43780, NF C 42-010, BS 89, IEC 60414, VDE 0410, IEC 60051-1, BS 5448 | |
| Series | 192A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 10 A | ||
Standards/Approvals NF EN 60051-1, DIN 43780, NF C 42-010, BS 89, IEC 60414, VDE 0410, IEC 60051-1, BS 5448 | ||
Series 192A | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 10 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192A Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 400 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 2 kA AC, 72 mm x 72 mm
