Socomec 192A Analogue Panel Ammeter 50 A AC, 96 mm x 96 mm
- RS Stock No.:
- 221-0168
- Mfr. Part No.:
- 192A4422
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€62.36
(exc. VAT)
€76.70
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.36 |
*price indicative
- RS Stock No.:
- 221-0168
- Mfr. Part No.:
- 192A4422
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | VDE 0410, BS 89, DIN 43780, NF EN 60051-1, IEC 60051-1, BS 5448, IEC 60414, NF C 42-010 | |
| Series | 192A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals VDE 0410, BS 89, DIN 43780, NF EN 60051-1, IEC 60051-1, BS 5448, IEC 60414, NF C 42-010 | ||
Series 192A | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 50 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192A Analogue Panel Ammeter 150 A AC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 2 kA AC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 600 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 50 A AC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 50 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 200 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 1 kA AC, 96 mm x 96 mm
