Socomec 192B Analogue Panel Ammeter 25 A AC, 48 mm x 48 mm

Subtotal (1 unit)*

€85.37

(exc. VAT)

€105.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.37

*price indicative

RS Stock No.:
221-0173
Mfr. Part No.:
192B1203
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

48mm

Cutout Width

48mm

Maximum Ampere Value

25 A

Standards/Approvals

VDE 0410, BS 5448, DIN 43780, IEC 60051-1, IEC 60414, BS 89, NF EN 60051-1, NF C 42-010

Series

192B

The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 25 A.

Pointer deflection 90°

Operating frequency 45/65 Hz

Screw mounted

Related links