Socomec 192B Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- RS Stock No.:
- 221-0175
- Mfr. Part No.:
- 192B1301
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€77.45
(exc. VAT)
€95.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.45 |
*price indicative
- RS Stock No.:
- 221-0175
- Mfr. Part No.:
- 192B1301
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 10 A | |
| Standards/Approvals | IEC 60051-1, VDE 0410, BS 89, DIN 43780, NF EN 60051-1, BS 5448, IEC 60414, NF C 42-010 | |
| Series | 192B | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 10 A | ||
Standards/Approvals IEC 60051-1, VDE 0410, BS 89, DIN 43780, NF EN 60051-1, BS 5448, IEC 60414, NF C 42-010 | ||
Series 192B | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 10 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192B Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 125 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 400 A AC, 72 mm x 72 mm
