Schneider Electric Acti9 Digital Ammeter 5kA, 87mm x 36mm, 0.5 %
- RS Stock No.:
- 276-1501
- Mfr. Part No.:
- 15209
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 276-1501
- Mfr. Part No.:
- 15209
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Value | 5kA | |
Cutout Height | 87mm | |
Cutout Width | 36mm | |
Meter Accuracy | 0.5 % | |
Series | Acti9 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Value 5kA | ||
Cutout Height 87mm | ||
Cutout Width 36mm | ||
Meter Accuracy 0.5 % | ||
Series Acti9 | ||
Related links
- Schneider Electric Acti9 Digital Ammeter 10A, 87mm x 36mm
- Schneider Electric Acti9 Series Digital Voltmeter AC, Digital...
- Schneider Electric Acti9 Analogue Panel Ammeter 30A AC Moving Iron
- Lovato Digital Ammeter AC, ±0.5 %
- Lovato Digital Ammeter AC ±0.5 %
- Lovato DMK Digital Ammeter AC, ±0.5 %
- Lovato DMK Digital Ammeter AC ±0.5 %
- RS PRO Digital Ammeter AC ±0.5% + 1 Digit