Lovato Electric DMK Digital Ammeter 10000 A AC, ±0.5 %

Get a bulk buy discount

Add 5 more to save €44.65

View bulk pricing options

Subtotal (1 unit)*

€176.41

(exc. VAT)

€216.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€176.41-
5 +€167.48€44.65

*price indicative

RS Stock No.:
798-3804
Mfr. Part No.:
DMK71R1
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Digital Ammeter

Current Type

AC

Depth

63.1mm

Meter Accuracy

±0.5 %

Maximum Operating Temperature

60°C

Maximum Ampere Value

10000 A

Minimum Operating Temperature

-20°C

Standards/Approvals

IEC/EN 61010-1

Maximum Measurement

10000 A

Series

DMK

COO (Country of Origin):
IT

Lovato Digital Ammeter, AC Current, ±0.5 % Meter Accuracy - DMK71R1


This digital ammeter from the DMK series is a precision metering instrument designed for accurate electrical measurement. It is an AC current type device suitable for use in industrial environments, allowing users to monitor three-phase current values effectively.

Features & Benefits


• Measurement range from 0.05A to 6A accommodates various currents

• Compatible with external low voltage CT for flexible applications

• Operating temperature range of -20°C to +60°C supports diverse environments

• Fixed terminal type provides secure and stable connections

Applications


• Used for monitoring three-phase power systems

• Ideal for electrical measurement in automation processes

• Utilised in industrial settings requiring precise current tracking

How does it ensure measurement accuracy?


It offers an accuracy of ±0.5% full scale.

In what frequency range does it operate?


It operates within a frequency range of 45 to 66 Hz.

Will it maintain accuracy during overload conditions?


Yes, it can handle overloads up to +20% without compromising accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy