Lutron DA Digital Ammeter 5A DC, ±1 And ±1.5 %
- RS Stock No.:
- 285-7318
- Distrelec Article No.:
- 176-10-025
- Mfr. Part No.:
- DA-103
- Manufacturer:
- Lutron
Price Each**
€70.50
(exc. VAT)
€86.72
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €70.50 |
**price indicative
- RS Stock No.:
- 285-7318
- Distrelec Article No.:
- 176-10-025
- Mfr. Part No.:
- DA-103
- Manufacturer:
- Lutron
Related links
- RS PRO Analogue Panel Ammeter 5A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 5A AC ±1.5 % Moving Iron
- HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC,...
- Socomec 192A Analogue Panel Ammeter 5A AC, 48mm x 48mm
- Socomec 192C Analogue Panel Ammeter 5A AC, 72mm x 72mm
- Socomec 192B Analogue Panel Ammeter 5A AC, 72mm x 72mm
- PeakTech 205 Analogue Panel Ammeter 5A AC, ±2.5
- Sifam Tinsley BI94 Analogue Panel Ammeter 5A AC, 92mm x 92mm