Socomec 192A Analogue Panel Ammeter 5 A AC, 48 mm x 48 mm
- RS Stock No.:
- 221-0139
- Mfr. Part No.:
- 192A1200
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€87.60
(exc. VAT)
€107.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.60 |
*price indicative
- RS Stock No.:
- 221-0139
- Mfr. Part No.:
- 192A1200
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Ampere Value | 5 A | |
| Standards/Approvals | NF EN 60051-1, IEC 60414, VDE 0410, NF C 42-010, BS 5448, BS 89, IEC 60051-1, DIN 43780 | |
| Series | 192A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Ampere Value 5 A | ||
Standards/Approvals NF EN 60051-1, IEC 60414, VDE 0410, NF C 42-010, BS 5448, BS 89, IEC 60051-1, DIN 43780 | ||
Series 192A | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 5 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192A Analogue Panel Ammeter 60 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 10 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 20 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 25 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 200 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 500 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 300 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 15 A AC, 48 mm x 48 mm
