GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm, Class 1.5 Moving Magnet
- RS Stock No.:
- 392-8507
- Mfr. Part No.:
- 9600099995
- Manufacturer:
- GILGEN Muller & Weigert
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 392-8507
- Mfr. Part No.:
- 9600099995
- Manufacturer:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Magnet | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | DIN, VDE, IEC | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Magnet | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals DIN, VDE, IEC | ||
- COO (Country of Origin):
- IN
96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage
DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
Moving Coil DC Meters
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Related links
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Coil
- GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert EQB Analogue Panel Ammeter 25/50 A AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- GILGEN Muller & Weigert Analogue Panel Ammeter 20A AC, 45mm x 45mm Moving Iron
- GILGEN Muller & Weigert Analogue Panel Ammeter 20A AC, 68mm x 68mm Moving Iron
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
