HOBUT D72SD Analogue Panel Ammeter 0/1600A For 1600/5A CT AC, 72mm x 72mm Moving Iron
- RS Stock No.:
- 914-5402
- Mfr. Part No.:
- D72SD5A/0-1600A
- Manufacturer:
- HOBUT

1 / 1
Subtotal (1 unit)**
€24.55
(exc. VAT)
€30.20
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €24.55 |
**price indicative
- RS Stock No.:
- 914-5402
- Mfr. Part No.:
- D72SD5A/0-1600A
- Manufacturer:
- HOBUT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HOBUT | |
Maximum Value | 0/1600A For 1600/5A CT | |
Current Type | AC | |
Moving Element | Moving Iron | |
Cutout Height | 72mm | |
Cutout Width | 72mm | |
Depth | 38.5mm | |
Meter Accuracy | Class 1.5 | |
Minimum Temperature | -25°C | |
Maximum Temperature | +40°C | |
Measurement Range | 0/1600A For 1600/5A CT | |
Minimum Displayed Value | 0A | |
Approvals | BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 | |
Series | D72SD | |
Select all | ||
---|---|---|
Brand HOBUT | ||
Maximum Value 0/1600A For 1600/5A CT | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Depth 38.5mm | ||
Meter Accuracy Class 1.5 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +40°C | ||
Measurement Range 0/1600A For 1600/5A CT | ||
Minimum Displayed Value 0A | ||
Approvals BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 | ||
Series D72SD | ||
Related links
- HOBUT D72SD Analogue Panel Ammeter 0/600A For 600/5A CT AC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/400A For 400/5A CT AC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/800A For 800/5A CT AC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/500A For 500/5A CT AC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/80A For 80/5A CT AC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/300A For 300/5A CT AC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/1000A For 1000/5A CT AC, 72mm...
- HOBUT D72SD Analogue Panel Ammeter 0/10A For 10/5A CT AC, 72mm x...