MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- RS Stock No.:
- 394-113
- Mfr. Part No.:
- MIKROE-6423
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.57 |
*price indicative
- RS Stock No.:
- 394-113
- Mfr. Part No.:
- MIKROE-6423
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Raspberry Pi 5 Host Boards | |
| Featured Device | Pi 5 Click Shield BCM2712 | |
| Kit Name | Pi 5 Click Shield | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Raspberry Pi 5 Host Boards | ||
Featured Device Pi 5 Click Shield BCM2712 | ||
Kit Name Pi 5 Click Shield | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click Shield is an ideal solution for expanding the capabilities of the Raspberry Pi 5 host board, enabling the integration of various Click boards for creating complex and unique projects. It features two mikroBUS sockets and one Shuttle socket, allowing seamless addition of functionalities such as sensors, WiFi transceivers, motor control, and audio amplifiers. With an extensive range of Click boards available, this shield simplifies prototyping and enhances the versatility of the Raspberry Pi 5.
Combine the Raspberry Pi 5 footprint-compatible board with Click board
Equipped with two proprietary mikroBUS socket
One additional ICD BOX header
Related links
- MikroElektronika Pi Click Shield with 2 MikroBus Socket for Raspberry Pi
- MikroElektronika Pi 2 Click Shield for Raspberry Pi
- MikroElektronika Pi 3 Click Shield with 2 MikroBus Socket for Raspberry Pi
- Brand-Rex Fan 5 Click Power Shield Function for TC654 for TC654
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
- MikroElektronika Pi 4 Click Shield Shield MIKROE-4122
- MikroElektronika MIKROE-1857 Cape for use with BeagleBone click shield
- MikroElektronika Click Shield for Pi 400 Shield Shield MIKROE-4970
