MikroElektronika MIKROE-6785 I2C Hub Click Board for MikroBUS for NCA9700
- RS Stock No.:
- 733-888
- Mfr. Part No.:
- MIKROE-6785
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.70
(exc. VAT)
€36.53
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.70 |
| 10 - 49 | €29.12 |
| 50 - 99 | €28.20 |
| 100 + | €25.91 |
*price indicative
- RS Stock No.:
- 733-888
- Mfr. Part No.:
- MIKROE-6785
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | MikroBUS | |
| Featured Device | NCA9700 | |
| Kit Name | I2C Hub | |
| Interface Type | I2C | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With MikroBUS | ||
Featured Device NCA9700 | ||
Kit Name I2C Hub | ||
Interface Type I2C | ||
- COO (Country of Origin):
- RS
The MikroElektronika I2C Bus Accelerator extends and accelerates communication between two buses while providing VITAL voltage-level translation. Utilising the Nexperia NCA9700, this board enhances signal integrity and buffering for high-speed applications, ensuring reliable data exchange across complex embedded systems.
Dual channel bidirectional level translation
Fast mode Plus operation up to 1MHz
Integrated edge accelerators for Faster transitions
Related links
- MikroElektronika I2C MUX 4 Click TCA9548APWR MikroBus Click Board for Fault Isolation, Broadcast Communication
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
