PUI Audio AMP2X2 Audio Board Audio Amplifier Amplifier Board for Stereo Speakers for AMP2X2
- RS Stock No.:
- 764-384
- Mfr. Part No.:
- AMP2X2
- Manufacturer:
- PUI Audio
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 764-384
- Mfr. Part No.:
- AMP2X2
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Analogue Function | Audio Amplifier | |
| Product Type | Evaluation Board | |
| Kit Classification | Amplifier Board | |
| For Use With | Stereo Speakers | |
| Featured Device | AMP2X2 | |
| Kit Name | Audio Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Analogue Function Audio Amplifier | ||
Product Type Evaluation Board | ||
Kit Classification Amplifier Board | ||
For Use With Stereo Speakers | ||
Featured Device AMP2X2 | ||
Kit Name Audio Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PUI Audio Audio Amplifier board features an Analog Devices MAX9744 Class D stereo amplifier circuit for maximum signal fidelity. This amplifier delivers a minimum of 2.0W per channel into 8Ω loads and 4.0W per channel into 4Ω loads, both at <lt/>1% THD+N while using a 7V DC supply.
Low quiescent current
Thermal overload protection
Short-circuit protection
Related links
- PUI Audio AMP2X2 Audio Board Audio Amplifier Amplifier Board for Stereo Speakers for AMP2X2
- PUI Audio AMP1X2 Audio Board Audio Amplifier Amplifier Board for Audio Transducers for AMP1X2
- MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- Texas Instruments TPA3255EVM TPA3255EVM Ultra HD Evaluation Module Audio Amplifier Amplifier Board for Evaluation Module
- STMicroelectronics STEVAL-CCA028V1, Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration Board for
- STMicroelectronics STEVAL-CCA027V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- PAA-StepUpBTL-01 Sonitron Audio Amplifier Module Printed Circuit Board for PAA Amplifier
