APEX Microtechnology EK-PA341DF Evaluation Kit Evaluation Board Evaluation Kit for PA341DF

Subtotal (1 unit)*

€92.89

(exc. VAT)

€114.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.89

*price indicative

RS Stock No.:
803-037
Mfr. Part No.:
EK-PA341DF
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Analogue Development Tool

Analogue Function

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

PA341DF

Kit Name

Evaluation Kit

COO (Country of Origin):
US
The Apex Evaluation kit designed for fast and efficient breadboarding of circuits using specific surface-mounted amplifiers. This kit supports various configurations and provides essential connections for seamless operation.

Allows for easy assembly on the PC board using surface mount processes

Includes a dedicated heat sink for enhanced thermal dissipation

Provides connections for power supply bypassing and phase compensation components

Offers a generous mounting area for flexible circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy