APEX Microtechnology EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€211.42

(exc. VAT)

€260.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€211.42-
5 +€206.142%

*price indicative

RS Stock No.:
803-047
Mfr. Part No.:
EK-PA97PC
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Analogue Function

Power Amplifier

Product Type

Analogue Development Tool

Kit Classification

Evaluation Kit

For Use With

PA97

Kit Name

Evaluation Kit

COO (Country of Origin):
US
The Apex evaluation kit offers a straightforward platform for assessing linear power amplifier circuits, featuring ample breadboarding areas for versatile circuit configurations.

Includes pre-wired critical connections for power supply bypassing

Components not typically available in engineering labs are included

Circuit board allows external connections via Terminal pads

Schematic provides clear guidance for assembly and connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy