APEX Microtechnology EK-SA01 Evaluation Kit Operational Amplifier Evaluation Kit for SA01
- RS Stock No.:
- 803-054
- Mfr. Part No.:
- EK-SA01
- Manufacturer:
- APEX Microtechnology
Subtotal (1 unit)*
€732.82
(exc. VAT)
€901.37
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €732.82 |
*price indicative
- RS Stock No.:
- 803-054
- Mfr. Part No.:
- EK-SA01
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Operational Amplifier | |
| Product Type | Analogue Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | SA01 | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Operational Amplifier | ||
Product Type Analogue Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With SA01 | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit serves as a versatile platform for the assessment of PWM amplifiers, featuring the unique SA01 pin-out. This kit allows for diverse circuit configurations, ensuring a broad testing capability for amplifier applications.
Designed for surface mounting of all components, except the switching amplifier
Includes only components specific to the EK01, optimising for unique circuit configurations
Offers flexibility for most standard amplifier test setups
Provides a PCB and heatsink footprint measuring 3" by 5" for Compact use
Related links
- APEX Microtechnology EK-SA03 Evaluation Kit Operational Amplifier Evaluation Kit for SA03
- APEX Microtechnology EK-SA12 Evaluation Kit Operational Amplifier Evaluation Kit for SA12
- APEX Microtechnology EK-SA09 Evaluation Kit Operational Amplifier Evaluation Kit for SA09
- Maxim Integrated MAX77840EVKIT# Evaluation Kit Operational Amplifier Development Kit for MAX77840 for MAX77840EVKIT
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-SA110DP Evaluation Kit Power Amplifier Evaluation Kit for SA110DP for SA110DP
- APEX Microtechnology EK-PA75CX Evaluation Kit Power Amplifier Evaluation Kit for PA75CX for PA75CX
