STMicroelectronics EVL99BM218 Development Board Board for Battery Managements System
- RS Stock No.:
- 873-850
- Mfr. Part No.:
- EVL99BM218
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€199.10
(exc. VAT)
€244.89
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.10 |
*price indicative
- RS Stock No.:
- 873-850
- Mfr. Part No.:
- EVL99BM218
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Kit Classification | Board | |
| For Use With | Battery Managements System | |
| Kit Name | Development Board | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Kit Classification Board | ||
For Use With Battery Managements System | ||
Kit Name Development Board | ||
Interface Type SPI | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board accelerates high voltage battery management system development. This professional grade hardware simplifies testing by accurately mimicking real world battery cell performance in a secure bench environment.
Supports up to 18 cells in series with a configurable load board
Incorporates 10 GPIOs for versatile connections including temperature sensors and digital interfaces
High-accuracy measurements of individual cell and stack voltages with dedicated ADC
Provides a GUI for streamlined configuration and evaluation of BMS functions
Related links
- STMicroelectronics EVL9965A Development Board Board for Battery Managements System
- STMicroelectronics EVL9965T Development Board Board for Battery Managements System
- STMicroelectronics EVL9965C-L Development Board Board for Battery Managements System
- STMicroelectronics Development Kit for L9962 BMS Device for Battery Managements System
- Texas Instruments USB-Based PC Interface Board for Battery Fuel (Gas) Gauge Evaluation Module MSP430 Ultra-Low-Power
- STMicroelectronics EVLSTGAP3S3S Development Board Evaluation Board Development Board for STGAP3S3S for EVLSTGAP3S3S
- STMicroelectronics EVL9965P-N Development Board Board for L9965C/L99BM2C Promotion Board
- STMicroelectronics AEK-MOT-8DCMH98 Development Board Board for L99MH98
