MikroElektronika MIKROE-1915 Comparator MikroBus Click Board for LM2903 IC
- RS Stock No.:
- 136-0746
- Distrelec Article No.:
- 301-63-629
- Mfr. Part No.:
- MIKROE-1915
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.61 | - |
| 5 - 9 | €11.98 | 4% |
| 10 + | €11.35 | 9% |
*price indicative
- RS Stock No.:
- 136-0746
- Distrelec Article No.:
- 301-63-629
- Mfr. Part No.:
- MIKROE-1915
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | LM2903 IC | |
| Kit Name | Comparator | |
| Standards/Approvals | CE, RoHS, WEE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Kit | ||
Kit Classification MikroBus Click Board | ||
Featured Device LM2903 IC | ||
Kit Name Comparator | ||
Standards/Approvals CE, RoHS, WEE | ||
Comparator click mikroBUS™
Comparator click is a mikroBUS add-on board with two independent precision voltage comparators.
Two potentiometers are placed between the screw terminals and the LM2903 IC positive inputs
Single (2 to 36 V dc) or Dual Power Supply (±1 to ±18 V dc)
High precision: 2 mV offset voltage
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
