MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- RS Stock No.:
- 136-0830
- Distrelec Article No.:
- 301-63-699
- Mfr. Part No.:
- MIKROE-2368
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€15.31
(exc. VAT)
€18.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.31 | - |
| 5 - 9 | €14.93 | 2% |
| 10 + | €14.54 | 5% |
*price indicative
- RS Stock No.:
- 136-0830
- Distrelec Article No.:
- 301-63-699
- Mfr. Part No.:
- MIKROE-2368
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Audio Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Development Board | |
| For Use With | MikroBus | |
| Kit Name | AudioAmp Click | |
| Standards/Approvals | RoHS, WEE, CE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Audio Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification Development Board | ||
For Use With MikroBus | ||
Kit Name AudioAmp Click | ||
Standards/Approvals RoHS, WEE, CE | ||
AudioAmp click mikroBUS™
AudioAmp click is a mikroBUS add-on board for adding a mono audio power amplifier. It features the LM48100Q-Q1, a Boomer Mono 1.3 W Audio Power Amplifier with output fault detection and volume control.
1.3 W Output Power to 8 Ω speaker
3.5 mm connector input jack
Screw terminals for speaker output wires connection
Detection and Protection of short circuit and open circuit events
Output Fault Detection on mikroBUS INT pin
32-step volume control on I²C bus
I²C bus binary address hardware jumper
Power shutdown mode typical current (0.01 μA)
3.3 V (default) or 5 V power supply on mikroBUS socket
Click mikroBUS™ Audio Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP
- MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2
- MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- MikroElektronika MIKROE-4766 Headphone AMP Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio
- MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power
- MikroElektronika MIKROE-3401, Audio Amp 5 Click Audio Amplifier for TPA3138D2
- MikroElektronika MIKROE-2779 2 x 20 W Amp Click Stereo Audio Power Amplifier Development Board for Class D Amplifier
- MikroElektronika MIKROE-4104 Audio Xover Click Audio Development Module for Two-way loudspeakers for MCP6H012
