onsemi FAN3852GEVB FAN3852 Evaluation Main Board Microphone Preamplifier Evaluation Board for Electret Condenser
- RS Stock No.:
- 202-5602
- Mfr. Part No.:
- FAN3852GEVB
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5602
- Mfr. Part No.:
- FAN3852GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Analogue Function | Microphone Preamplifier | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Electret Condenser Microphone | |
| Featured Device | FAN3852 | |
| Kit Name | FAN3852 Evaluation Main Board | |
| Interface Type | Digital | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Analogue Function Microphone Preamplifier | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Electret Condenser Microphone | ||
Featured Device FAN3852 | ||
Kit Name FAN3852 Evaluation Main Board | ||
Interface Type Digital | ||
Standards/Approvals No | ||
The ON Semiconductor FAN3852 integrates a pre-amplifier, LDO, and ADC that converts Electret Condenser Microphone (ECM) outputs to digital Pulse Density Modulation (PDM) data streams. The pre-amplifier accepts analogue signals from the ECM and drives an over-sampled sigma delta Analog-to-Digital Converter (ADC) and outputs PDM data. The PDM digital audio has the advantage of noise rejection and easy interface to mobile handset processors.
Optimized for Mobile Handset and Notebook PC Microphone
Accepts Input from Electret Condenser Microphones (ECM)
Related links
- STMicroelectronics STEVAL-CCA023V1 Demonstration Board for Low Noise Microphone Preamplifier Microphone Preamplifier
- MikroElektronika MIKROE-4136 MIC 3 Click Microphone Preamplifier Amplifier Board for Telephone conferencing, Karaoke and
- Infineon Evaluation Board Microphone Sensor Evaluation Board for XENSIV MEMS IM69D130
- RS PRO Microphone Electret Condenser, 18 kHz
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D130 IM69D130
- RS PRO Omni-Directional, Surface 9.7 mm Electret Cell -40dB
- RS PRO Omni-Directional, Surface 4.5 mm Electret Cell -44dB
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D120 IM69D120
