STMicroelectronics STEVAL-2STPD01 USB Type C Power Delivery Eval Board Evaluation Board for NUCLEO-G071RB STM32
- RS Stock No.:
- 235-8206
- Mfr. Part No.:
- STEVAL-2STPD01
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€133.51
(exc. VAT)
€164.22
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €133.51 |
*price indicative
- RS Stock No.:
- 235-8206
- Mfr. Part No.:
- STEVAL-2STPD01
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | NUCLEO-G071RB STM32 Development Board | |
| Featured Device | STM32G071RBT6, STPD01PUR | |
| Kit Name | USB Type C Power Delivery Eval Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Board | ||
For Use With NUCLEO-G071RB STM32 Development Board | ||
Featured Device STM32G071RBT6, STPD01PUR | ||
Kit Name USB Type C Power Delivery Eval Board | ||
Standards/Approvals No | ||
The STMicroelectronics evaluation kit composed of an expansion board containing two type-C ports and integrating two STPD01PUR programmable buck converters for USB power delivery, and the NUCLEO-G071RB STM32 Nucleo-64 development board. The kit exploits the characteristics of the STPD01PUR programmable buck regulator controlled through I²C interface, and the UCPD peripheral embedded in the STM32G071RBT6 microcontroller supported by a dedicated firmware stack to implement a USB Type-C and PD dual port source adapter with power sharing capability.
Two USB type-C and power delivery source ports
Up to four output PDOs for each port
Compliant with USB type-C 2.1 and PD 3.1 specifications
OVP, UVP, OC, short-circuit and OTP protections
System level ESD protection on CC lines as per IEC61000-4-2 level 4
Related links
- Microchip ADM00443 MCP6421 and MCP6411 EMIRR Eval Board Evaluation Board Evaluation Board for Electromagnetic
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-G071RB
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- Renesas Electronics RZ/G2LC EVAL BOARD ARM Cortex Evaluation Kit RTK9744C22S01000BE
- Renesas Electronics RZ/G2LC EVAL BOARD Microprocessor Evaluation Kit RTK9744L23S01000BE
- STMicroelectronics 45 W USB Type C Power Delivery Adapter STUSB1602A STM32F051 Evaluation Board for
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808A-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808-1 for STM32 Nucleo
