Microchip EV45V72A MCP3422 Evaluation Board Evaluation Board Evaluation Board for MCP3422 for MCP3422
- RS Stock No.:
- 274-4619
- Mfr. Part No.:
- EV45V72A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.05 |
*price indicative
- RS Stock No.:
- 274-4619
- Mfr. Part No.:
- EV45V72A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Analogue Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | MCP3422 | |
| Featured Device | MCP3422 | |
| Kit Name | MCP3422 Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Analogue Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With MCP3422 | ||
Featured Device MCP3422 | ||
Kit Name MCP3422 Evaluation Board | ||
Standards/Approvals RoHS | ||
The Microchip MCP3422 Evaluation Board Communication is done by the PICKit Serial, MCP2221A Breakout Module, or by Click-Board format for easy connectivity to a PC or Microcontroller platform. Test points are provided to connect an analogue signal towards the ADC.
Selectable power supply level
Related links
- Microchip EV55L49A MCP3221 SAR ADC Evaluation Board Evaluation Board Evaluation Board for MCP3221 for MCP3221
- Microchip EV07U08A MCP3421 Evaluation Board Evaluation Board Evaluation Board for MCP3421 for MCP3421
- Microchip ADM00443 MCP6421 and MCP6411 EMIRR Eval Board Evaluation Board Evaluation Board for Electromagnetic
- Microchip ADM00523 Evaluation Board Evaluation Kit for 16-Bit MCUs System
- Vishay SIP32437BEVB Evaluation Board Evaluation Board Evaluation Board for Servers for Circuit Breaker
- onsemi NCN8026AMNGEVB NCN8026A Evaluation Board Evaluation Board for NCN8026A for NCN8026A
- Vishay SIP32434AEVB Evaluation Board Evaluation Board Evaluation Board for TVs and Gaming Systems
- Vishay SIP32436BEVB Evaluation Board Evaluation Board Evaluation Board for Servers for OVP Clamp
