Microchip EV07U08A MCP3421 Evaluation Board Evaluation Board Evaluation Board for MCP3421 for MCP3421
- RS Stock No.:
- 274-4614
- Mfr. Part No.:
- EV07U08A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 274-4614
- Mfr. Part No.:
- EV07U08A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Analogue Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | MCP3421 | |
| Featured Device | MCP3421 | |
| Kit Name | MCP3421 Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Analogue Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With MCP3421 | ||
Featured Device MCP3421 | ||
Kit Name MCP3421 Evaluation Board | ||
Standards/Approvals RoHS | ||
The Microchip MCP3421 Evaluation Board Communication is done by the PICKit Serial, MCP2221A Breakout Module, or by Click-Board format for easy connectivity to a PC or Microcontroller platform. Test points are provided to connect an analogue signal towards the ADC.
Selectable power supply level
Related links
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for ATA6847 EV43F54A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
