MCP3913A1-E/SS,Analogue Front End IC, 6-Channel 24 bit SPI, 28-Pin SSOP
- RS Stock No.:
- 177-2018
- Mfr. Part No.:
- MCP3913A1-E/SS
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.80 | €9.60 |
| 10 - 22 | €4.14 | €8.28 |
| 24 - 98 | €3.84 | €7.68 |
| 100 + | €3.56 | €7.12 |
*price indicative
- RS Stock No.:
- 177-2018
- Mfr. Part No.:
- MCP3913A1-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 24 bit | |
| Interface Type | SPI | |
| Number of Channels per Chip | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.5 x 5.6 x 2mm | |
| Height | 2mm | |
| Length | 10.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Automotive Standard | AEC-Q100 | |
| Width | 5.6mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 24 bit | ||
Interface Type SPI | ||
Number of Channels per Chip 6 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.5 x 5.6 x 2mm | ||
Height 2mm | ||
Length 10.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Automotive Standard AEC-Q100 | ||
Width 5.6mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible serial interface.
Six Synchronous Sampling 24-bit Delta-Sigma ADCs
94.5 dB SINAD, -107 dBc Total Harmonic Distortion (THD) (up to 35th Harmonic), 112 dBFS SFDR for Each Channel
Enables 0.1% Typical Active Power Measurement Error over a 10,000:1 Dynamic Range
Advanced Security Features: - 16-bit Cyclic Redundancy Check (CRC) checksum - 16-bit CRC checksum and interrupt alert for register map configuration - Register map lock with 8-bit secure key
Programmable Data Rate up to 125 ksps
Oversampling Ratio up to 4096
Ultra-Low Power
94.5 dB SINAD, -107 dBc Total Harmonic Distortion (THD) (up to 35th Harmonic), 112 dBFS SFDR for Each Channel
Enables 0.1% Typical Active Power Measurement Error over a 10,000:1 Dynamic Range
Advanced Security Features: - 16-bit Cyclic Redundancy Check (CRC) checksum - 16-bit CRC checksum and interrupt alert for register map configuration - Register map lock with 8-bit secure key
Programmable Data Rate up to 125 ksps
Oversampling Ratio up to 4096
Ultra-Low Power
Related links
- MCP3913A1-E/SS 6-Channel 24 bit SPI, 28-Pin SSOP
- MCP3913A1T-E/SS 6-Channel 24 bit 28-Pin SSOP
- MCP3903-I/SS 6-Channel 24 bit 28-Pin SSOP
- MCP3912A1-E/SS 4-Channel 24 bit 28-Pin SSOP
- MCP3919A1T-E/SS 3-Channel 24 bit 28-Pin SSOP
- MCP3913A1-E/MV 6-Channel 24 bit 40-Pin UQFN
- MCP3903-E/SS 6-Channel 24 SPI, 28-Pin SSOP
- MCP3911A0-E/SS 2-Channel 24 bit 20-Pin SSOP
