- RS Stock No.:
- 823-3536
- Mfr. Part No.:
- MCP3903-I/SS
- Manufacturer:
- Microchip
24 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€5.245
(exc. VAT)
€6.451
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €5.245 | €10.49 |
10 - 22 | €4.505 | €9.01 |
24 - 98 | €4.175 | €8.35 |
100 + | €3.88 | €7.76 |
*price indicative |
- RS Stock No.:
- 823-3536
- Mfr. Part No.:
- MCP3903-I/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP3903 Energy Measurement ICs
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Application | Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation |
Number of ADCs | 6 |
Resolution | 24 bit |
Sampling Rate | 64ksps |
Interface Type | SPI |
Number of Channels per Chip | 6 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Power Supply Type | Single |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.5mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +85 °C |
Width | 5.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V, 4.5 V |