Miller 800 mm Anchor Strap 22 kN, 25mm wide
- RS Stock No.:
- 104-0898
- Mfr. Part No.:
- 1031460
- Manufacturer:
- Miller
Subtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.55 |
*price indicative
- RS Stock No.:
- 104-0898
- Mfr. Part No.:
- 1031460
- Manufacturer:
- Miller
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
| Brand | Miller | |
| Length | 800mm | |
| Strength | 22 kN | |
| Width | 25mm | |
| Product Type | Anchor Strap | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Length 800mm | ||
Strength 22 kN | ||
Width 25mm | ||
Product Type Anchor Strap | ||
Material Polyamide | ||
RoHS Status: Exempt
PSS Titan Web Anchorage Sling PAM080
PSS Titan web anchorage sling (PAM080) made from polyamide orange and black webbing. The sling is 25 mm wide and has a breaking strength of 22 KN.
FEATURES and BENEFITS:
Anchorage sling
PAM080
Polyamide webbing
Width 25 mm
Weight 0.08 kg
Breaking strength 22 KN
Standards
EN 795, EN 566
Related links
- Miller 800 mm Anchor Strap 22 kN, 25mm wide
- Miller 1 m Anchor Strap 22 kN, 25mm wide
- Miller 800 mm Anchor Strap 10 kN, 24mm wide
- Petzl 800 mm Anchor Strap 22 kN, 18mm wide
- KRATOS SAFETY 800 mm Anchor Strap 22 kN, 400mm wide
- Protecta 800 mm Anchor Strap 22 kN
- Miller 1.5 m Anchor Strap 10 kN, 25mm wide
- KRATOS SAFETY 600 mm Anchor Strap 22 kN, 400mm wide