Petzl 600 mm Anchor Strap 22 kN, 18mm wide
- RS Stock No.:
- 215-6029
- Mfr. Part No.:
- C40A 60
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 17 November 2026
- Plus 72 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.14 |
*price indicative
- RS Stock No.:
- 215-6029
- Mfr. Part No.:
- C40A 60
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Length | 600mm | |
| Strength | 22 kN | |
| Width | 18mm | |
| Product Type | Anchor Strap | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Length 600mm | ||
Strength 22 kN | ||
Width 18mm | ||
Product Type Anchor Strap | ||
Material Polyester | ||
- COO (Country of Origin):
- MY
The Petzl ANNEAU is an open loop sling available in four lengths, colour coded for easy identification of length. They are CE EN 566, CE EN 795 B, EAC certified and have breaking strength of 22 kN.
Open loop sling for setting up anchors
Colour coded for easy identification of length
Breaking strength of 22 kN
Related links
- Petzl 800 mm Anchor Strap 22 kN, 18mm wide
- Petzl 1.2 m Anchor Strap 22 kN, 18mm wide
- Petzl 1.5 m Anchor Strap 22 kN, 18mm wide
- KRATOS SAFETY 600 mm Anchor Strap 22 kN, 400mm wide
- KRATOS SAFETY 800 mm Anchor Strap 22 kN, 400mm wide
- Miller 800 mm Anchor Strap 22 kN, 25mm wide
- Protecta 800 mm Anchor Strap 22 kN
- KRATOS SAFETY 1.2 m Anchor Strap 22 kN, 20mm wide
