Testo 405 NTC, Thermal Anemometer, 10m/s Max, Measures Air Velocity, Temperature, Volume Air Flow with RS Calibration
- RS Stock No.:
- 810-5380
- Mfr. Part No.:
- 0560 4053
- Manufacturer:
- Testo
Subtotal (1 unit)*
€277.00
(exc. VAT)
€340.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €277.00 |
*price indicative
- RS Stock No.:
- 810-5380
- Mfr. Part No.:
- 0560 4053
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Model Number p | 405 | |
| Measurement Parameters | Air Velocity, Temperature, Volume Air Flow | |
| Calibrated | RSCAL | |
| Maximum Air Velocity | 10m/s | |
| Best Air Velocity Accuracy | ±5% + 0.3 m/s | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | NTC, Thermal | |
| Temperature Measurement Resolution | 0.1°C | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| Power Source | Battery | |
| Battery Type | AAA x 3 | |
| Battery Life | 20 h | |
| Dimensions | 490 x 37 x 36mm | |
| Weight | 115g | |
| Height | 36mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 490mm | |
| Width | 37mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Model Number p 405 | ||
Measurement Parameters Air Velocity, Temperature, Volume Air Flow | ||
Calibrated RSCAL | ||
Maximum Air Velocity 10m/s | ||
Best Air Velocity Accuracy ±5% + 0.3 m/s | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type NTC, Thermal | ||
Temperature Measurement Resolution 0.1°C | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Power Source Battery | ||
Battery Type AAA x 3 | ||
Battery Life 20 h | ||
Dimensions 490 x 37 x 36mm | ||
Weight 115g | ||
Height 36mm | ||
Minimum Operating Temperature 0°C | ||
Length 490mm | ||
Width 37mm | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Testo Thermal Anemometer, 490mm Length, 36mm Height - 405 Series - 0560 4053
Accurately measure airflow in ventilation ducts with this anemometer from Testo. Its small size makes it portable and practical for taking on-site spot readings. The instrument uses a combination of hot-wire and NTC (negative temperature coefficient) thermistor technology to deliver fast, reliable readings. Its built-in sensors detect subtle differences in airflow for precise results. A probe that extends up to 300mm and a fully rotational head make this anemometer useful in tight or difficult-to-reach spaces.
Features & Benefits
• Illuminated digital display makes it easy to read
• Protective cap that stops dust from collecting on the probe to ensure reliable operation
• Includes a holding clip and batteries so it's ready to use
• Wide operating temperature range of 0°C to +50°C for use in a variety of environments
Applications
• Heating, air conditioning and ventilation (HVAC) systems
• Building inspection
• Quality control
Can you use this device to measure low air movement speeds?
Yes, you can use this anemometer to measure low air velocities. It's especially accurate when monitoring slight air movement between 0 to 2m/s (meters per second). This offers precise detection and measuring of a draught from a window, for example.
testo 405-V1 Mini Anemometer with Temperature
From Testo, the 405 thermal anemometer with a telescopic mount, designed for measuring air velocity, air temperature and volume flow. The micro-sized meter provides instant, accurate spot readings at ventilation ducts, windows, air grills and air outlets. Constructed from high-quality materials the robust anemometer is an ideal instrument for HVAC engineers, technicians, building controllers and installers.
Compact in design, the handheld anemometer uses a combination of hot-wire and NTC thermistor technology to deliver fast, reliable readings. The precise built-in sensors are able to detect the most subtle differences in air flow. The 405 anemometer records the flow speed, calculates the volumetric flow and measures the temperature. With a measuring range of 0 to +10 m/s the meter can even be used at very low speeds. With a probe that extends up to 300mm and a fully rotational head, the instrument is ideal for applications where measuring space is limited or hard to reach.
Only one control button makes the Testo 405 thermal anemometer extremely easy to use. With minimal effort, the user can select the function to be measured, and the unit the data is to be shown. The illuminated display can be swivelled into any position ensuring collected readings can easily be read, even in low light conditions. Additionally, the 405 anemometer features an integrated sensor protection unit. The delicate velocity sensor is protected by a simple twist of the probe stem, the protective cap closes eliminating the ingress of dust or debris.
Features and Benefits
• Compact, robust housing
• Accurate rapid readings
• Easy to use
• Precision air velocity and NTC sensors
• Measures air velocity in m/s, the temperature in °C and volume flow in m³h (0- 99,990 range)
• Extendable telescopic handle with rotatable display
• Easy to read LCD Illuminated display
• Duct holder and multi-function clip for quick positioning
• Low battery warning
• Auto-off for battery conservation
• Powered by 3 x AAA batteries
Applications
Hot-wire anemometers are the perfect instrument for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used for the measurement of airflow and temperature quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are
• HVAC system performance
• Environmental testing
• Air conveyors
• Clean rooms
• Air balancing
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Testo 405 thermal anemometer uses a 3 x AAA batteries for its power supply. See RS part number 744-2209
Supplied with
batteries and instructions.
Related links
- Testo 405 NTC Measures Air Velocity Volume Air Flow, 10 m/s
- Testo 405i NTC Measures Air Velocity 30 m/s
- Testo 440 Hot Wire Kit Hotwire Tc Anemometer Temperature 30 m/s
- Testo 440 Rotary Vane Probe Temperature 15 m/s
- Testo 425 Telescopic Vane Anemometer Volume Flow, 30 m/s
- Testo 417 Vane Anemometer Temperature 20 m/s
- Testo 417 Set 1 Vane Anemometer Temperature 20 m/s
- Testo 417 Set 2 Vane Anemometer Temperature 20 m/s
