- RS Stock No.:
- 122-4450
- Mfr. Part No.:
- BF010705
- Manufacturer:
- Coba Europe
20 In stock for delivery within 2 working days
Added
Price Each
€138.33
(exc. VAT)
€170.15
(inc. VAT)
Units | Per unit |
1 + | €138.33 |
- RS Stock No.:
- 122-4450
- Mfr. Part No.:
- BF010705
- Manufacturer:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Bubble Mat Anti Fatigue
Bubblemat is an effective anti-fatigue mat that has a raised bubble surface which stimulates blood circulation plus is available as a complete mat or interlocking sections. Interlocking sections enable you to cover a desired length meeting your individual requirements. The bubblemat is excellent in manufacturing production areas when users and standing in static positions for long periods.
FEATURES and BENEFITS:
100% natural rubber
Bubble shaped surface
Anti-fatigue
Simulates blood circulation
Resistant to water, oils and chemicals
Ideal for dry working areas
Ideal when standing in static positions for long periods
Individual components lock together for desired lengths
Individual mats with bevel edge
Temperature range -30°C to +50°C
Mat height 14 mm
Bubble shaped surface
Anti-fatigue
Simulates blood circulation
Resistant to water, oils and chemicals
Ideal for dry working areas
Ideal when standing in static positions for long periods
Individual components lock together for desired lengths
Individual mats with bevel edge
Temperature range -30°C to +50°C
Mat height 14 mm
CLEANING:
Use high-pressure hose not exceeding 60 psi
Use mild detergent pH 4 to 9 for cleaning
Do not use steam
Do not use degreasers
Do not use caustic chemicals
Do not mechanically scrub
Use mild detergent pH 4 to 9 for cleaning
Do not use steam
Do not use degreasers
Do not use caustic chemicals
Do not mechanically scrub
SIZES AVAILABLE:
0.6 x 0.9 m. Stock number 122-4446
0.9 x 1.2 m. Stock number 122-4447
0.6 x 0.9 m - END – Stock number 122-4448
0.6 x 0.9 m - MIDDLE – Stock number 122-4449
0.9 x 1.2 m - END – Stock number 122-4450
0.9 x 1.2 m - MIDDLE – Stock number 122-4451
0.9 x 1.2 m. Stock number 122-4447
0.6 x 0.9 m - END – Stock number 122-4448
0.6 x 0.9 m - MIDDLE – Stock number 122-4449
0.9 x 1.2 m - END – Stock number 122-4450
0.9 x 1.2 m - MIDDLE – Stock number 122-4451
Standards
30 BPN According to ASTM E304
Bubblemat Safety Anti Fatigue Mat
Smart anti-fatigue mat with a distinctive bubbled surface
Features and Benefits
Highly effective anti-fatigue mat.
Edges in yellow signal colour for increased work safety.
The bubbles of this workplace mat encourage more movement and stimulate the circulation, reliably preventing signs of fatigue.
Increases safety at the workplace as an anti-slip mat.
Ideal for standing workplaces in industry and manufacturing.
Available as individual mats or interlocking modules.
Edges in yellow signal colour for increased work safety.
The bubbles of this workplace mat encourage more movement and stimulate the circulation, reliably preventing signs of fatigue.
Increases safety at the workplace as an anti-slip mat.
Ideal for standing workplaces in industry and manufacturing.
Available as individual mats or interlocking modules.
Applications
General industrial settings
Specifications
Attribute | Value |
---|---|
Length | 1.2m |
Thickness | 14mm |
Width | 0.9m |
Anti-Slip | No |
Mat Material | Rubber |
Surface Type | Solid |
Product Format | Interlinking |
Range | Bubblemat Safety |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black/Yellow |
Chemical Resistant | No |