- RS Stock No.:
- 193-4522
- Mfr. Part No.:
- CE020905
- Manufacturer:
- Coba Europe
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€593.56
(exc. VAT)
€730.08
(inc. VAT)
Units | Per unit |
1 + | €593.56 |
- RS Stock No.:
- 193-4522
- Mfr. Part No.:
- CE020905
- Manufacturer:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cobamat Inter
Non-slip surface
Hole size 22mm x 10mm
Extremely hygienic and pleasing to the eye
Easy to clean with mild detergent and/or steam cleaned
Easily cut to special shapes
Gives added cross-grip in wet/oily areas
Fire tested to DIN 54332 (B2)
Oil resistant
Conforms to Slip Resistance Test DIN 51097 Category B
Suitable for use in showers
Hole size 22mm x 10mm
Extremely hygienic and pleasing to the eye
Easy to clean with mild detergent and/or steam cleaned
Easily cut to special shapes
Gives added cross-grip in wet/oily areas
Fire tested to DIN 54332 (B2)
Oil resistant
Conforms to Slip Resistance Test DIN 51097 Category B
Suitable for use in showers
COBAmat® Inter Workplace Safety Mat
Standing the test of time, our original safety matting
Features and Benefits
The original premium multi-purpose safety mat widely used across industry today.
An ideal choice for longer production lines, or for covering mezzanine floors.
Available in four vibrant colours and four weave (hole) sizes to suit the application.
Vinyl strips are interwoven, rather than welded, for better flexibility and lower risk of breaking.
Cross-ribbed grip to reduce slipping.
Fully reversible for added longevity.
Suitable for use in wet and dry environments, or where swarf and debris cause problems.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Widely used in a range of industrial and non-industrial environments, both wet and dry.
30 mm x 10 mm hole size.
An ideal choice for longer production lines, or for covering mezzanine floors.
Available in four vibrant colours and four weave (hole) sizes to suit the application.
Vinyl strips are interwoven, rather than welded, for better flexibility and lower risk of breaking.
Cross-ribbed grip to reduce slipping.
Fully reversible for added longevity.
Suitable for use in wet and dry environments, or where swarf and debris cause problems.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Widely used in a range of industrial and non-industrial environments, both wet and dry.
30 mm x 10 mm hole size.
Applications
General industrial
Engineering
Machine tool areas
Engineering
Machine tool areas
Specifications
Attribute | Value |
---|---|
Type | Mat |
Material | PVC |
Self-Adhesive | No |
Surface Type | Holes |
Range | COBAmat Inter |
Quantity Per Package | 1 |
Colour | Blue |
Product Format | Roll |
Width | 0.9m |
Thickness | 12mm |
Length | 5m |