- RS Stock No.:
- 324-6108
- Mfr. Part No.:
- 43541
- Manufacturer:
- Rocol
Discontinued product
- RS Stock No.:
- 324-6108
- Mfr. Part No.:
- 43541
- Manufacturer:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Adhesive and Edge Sealer for Self-adhesive Tapes and Tiles
Strong Bond Adhesive: a one part Nitrile rubber adhesive which can be used to prime porous surfaces prior to the application of self adhesive tapes and tiles
Edge Sealer: protects self-adhesive anti-slip tapes and tiles from lifting at the edges; also prevents the ingress of fluid
Edge Sealer: protects self-adhesive anti-slip tapes and tiles from lifting at the edges; also prevents the ingress of fluid
Note
Edge Sealer and Strong Bond should not be used with Aqua Tape
Warning
Flammable solvents
Specifications
Attribute | Value |
---|---|
Type | Strong Bond Adhesive |
Material | Acetone, Ethyl Methyl Ketone |
Self-Adhesive | Yes |
Surface Type | Solid |
Range | Safe Step |
Quantity Per Package | 1 |
Colour | Transparent |