- RS Stock No.:
- 424-6345
- Mfr. Part No.:
- 43321
- Manufacturer:
- Rocol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 424-6345
- Mfr. Part No.:
- 43321
- Manufacturer:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SAFE STEP® 200 Anti-Slip Floor Coating Paint
Safe Step 200 is a floor coating paint that when used to paint onto a floor surface provides you with an effective anti-slip surface. The floor coating is designed to withstand heavy foot and vehicle traffic, is durable, easy to apply and economical. The floor protection gives you high performance, safety, anti-slip surface with excellent adhesion plus is slip resistant to metal, concrete and timber surfaces.
Features and Benefits:
Floor paint, floor coating
Epoxy - Anti-slip
High performance
Excellent adhesion
For use in high traffic areas
Apply on top of a primer
Easy to apply
Durable
Economical
Various colours available
Contains approx. 5 Litres
Coverage up to 5 m²
What Surfaces Can I Use the Coating On?
Metal
Concrete
Timber
Where Can I use the Floor Coating?
Loading bays
Ramps
Dock Levellers
Walkways
Industrial and manufacturing environments
Any heavy footfall and vehicle areas
How Do I Prepare The Floor Paint?
Use a mechanical mixer to mix up the base component.
You can use a pneumatic drill motor with a jiffy mixing blade.
Make sure all the settlement is lifted from the bottom of the can.
Pour the hardener into the base and mix again.
Mix for approximately 5 minutes until it forms one complete colour.
All ready to apply straight away.
Best to apply the floor coating at surface temperatures of 10°C to 30°C.
Always remember, is important you prepare surfaces properly to ensure maximum adhesion.
What Do I Use To Apply The Floor Paint?
A Hard roller – approx. coverage 5 m²
Trowel - approx. coverage 6.2 m²
Spray equipment – approx. coverage 6.8 m²
Resistant To?
Most acids
Alkalis
Solvents
Grease
Oils
Salt water
Cleaning?
Must clean the floor covering on a regular basis.
This maximizes the anti-slip performance.
Use Water based biodegradable detergent cleaners.
We recommend using a long handled brush or floor cleaning machine.
Rinse the floor coating with clean water
Leave the floor to dry
Specifications
Attribute | Value |
---|---|
Type | Floor Coating |
Material | Epoxy |
Surface Type | Solid |
Range | Safe Step |
Quantity Per Package | 2 |
Colour | Red |