- RS Stock No.:
- 425-0489
- Mfr. Part No.:
- 43300
- Manufacturer:
- Rocol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 425-0489
- Mfr. Part No.:
- 43300
- Manufacturer:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Safe Step® Matrix Anti-Slip Flooring
Safe Step® Matrix Anti-Slip Flooring system is a unique design product that features an extremely hard walking surface and anti-slip benefits. Its unique design enables the panel to be cut easily due to user requirements.
Features and Benefits:
• Specifically designed to provide an immediate anti-slip solution for slippery surfaces
• Unique patented grid design enables the panels to be cut quickly and easily on site to a particular layout
• An added benefit of anti-bacterial protection
• Chemical and stain resistant
• Panel size 1150 x 750mm compromising of 40mm squares with 10mm channels
• Lightweight, corrosion-resistant and non-conductive
• Impact resistant, tough and durable
• Easy to install
• Unique patented grid design enables the panels to be cut quickly and easily on site to a particular layout
• An added benefit of anti-bacterial protection
• Chemical and stain resistant
• Panel size 1150 x 750mm compromising of 40mm squares with 10mm channels
• Lightweight, corrosion-resistant and non-conductive
• Impact resistant, tough and durable
• Easy to install
Application:
• Work platforms
• Open mesh catwalks
• Ramps
• Stairways
• Workstations
• Walkways
• Footbridges
• Vehicles and marine use
• Open mesh catwalks
• Ramps
• Stairways
• Workstations
• Walkways
• Footbridges
• Vehicles and marine use
Standards
Manufactured under BS EN ISO 9001 Quality controlled conditions
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Type | Mat |
Material | Grit-encapsulated Polymer |
Self-Adhesive | No |
Surface Type | Solid |
Range | Safe Step |
Quantity Per Package | 1 |
Colour | Black |
Product Format | Sheet |
Length | 1.15m |
Width | 750mm |
Thickness | 3.5 → 6.5mm |