3M Cylindrical PUR Self Adhesive Feet, 20mm diameter x 5mm height
- RS Stock No.:
- 103-4226
- Distrelec Article No.:
- 300-92-564
- Mfr. Part No.:
- SJ5780
- Manufacturer:
- 3M
Subtotal (1 bag of 24 units)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
Limited stock
- 7 left, ready to ship
- Plus 674 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.71 | €0.53 |
*price indicative
- RS Stock No.:
- 103-4226
- Distrelec Article No.:
- 300-92-564
- Mfr. Part No.:
- SJ5780
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Mounting Type | Adhesive | |
| Shape | Cylindrical | |
| Thickness | 5mm | |
| Colour | Black | |
| Diameter | 20mm | |
| Material | PUR | |
| Maximum Operating Temperature | +66°C | |
| Series | SJ5700 | |
| Minimum Operating Temperature | -34°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Mounting Type Adhesive | ||
Shape Cylindrical | ||
Thickness 5mm | ||
Colour Black | ||
Diameter 20mm | ||
Material PUR | ||
Maximum Operating Temperature +66°C | ||
Series SJ5700 | ||
Minimum Operating Temperature -34°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M SJ5700 Series Self Adhesive Feet, Cylindrical Shape, 5mm Thickness - SJ5780
This self adhesive feet offers an efficient solution for surface protection and stability across various applications. Designed as adhesive bumpers, these feet are essential for safeguarding surfaces against scratches and abrasions. The durable PUR material ensures consistent performance under demanding conditions, making them suitable for a wide range of environments.
Features & Benefits
• Quick application due to simple adhesive backing
• Resilient construction withstands wear and tear
• Anti-slip properties enhance surface stability
• Wide operational temperature range supports diverse usage
• Good abrasion resistance prevents surface damage
• Maintains adhesive strength across varying environmental conditions
• Resilient construction withstands wear and tear
• Anti-slip properties enhance surface stability
• Wide operational temperature range supports diverse usage
• Good abrasion resistance prevents surface damage
• Maintains adhesive strength across varying environmental conditions
Applications
• Serves as protective feet for appliances and electronics
• Ideal for spacing in electronic and automotive assemblies
• Acts as bumpers for cabinets and drawers
• Protects surfaces during the transport of delicate items
• Helps secure components against vibrations in machinery
• Ideal for spacing in electronic and automotive assemblies
• Acts as bumpers for cabinets and drawers
• Protects surfaces during the transport of delicate items
• Helps secure components against vibrations in machinery
Can it be used on uneven surfaces?
Yes, the flexible material conforms to slight surface irregularities for better adhesion.
How should surfaces be prepared before applying these feet?
Clean the area with a mild solvent to remove dust and oil.
What is the maximum weight these can support?
The product can support substantial weight
however, actual capacity may vary based on surface material.
How do I remove the adhesive feet without damaging surfaces?
They can be gently pulled off
using a plastic scraper may help reduce the risk of damage.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Related links
- 3M Cylindrical PUR Self Adhesive Feet, 19.0mm diameter x 4mm height
- 3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.2mm height
- 3M Cylindrical PUR Self Adhesive Feet, 8mm diameter x 2.8mm height
- 3M Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
- 3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.1mm height
- 3M Cylindrical PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 3.5mm length x 3.5mm height
- 3M Cylindrical PUR Self Adhesive Feet, 22.4mm diameter 10.2mm width x 22.4mm length
- 3M Cylindrical PUR Self Adhesive Feet
