- RS Stock No.:
- 332-1439
- Mfr. Part No.:
- SWFT050
- Manufacturer:
- 3M
4 In stock for delivery within 2 working days
Added
Price 1 Reel of 18 Metre(s)
€90.28
(exc. VAT)
€111.04
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €90.28 | €5.016 |
*price indicative |
- RS Stock No.:
- 332-1439
- Mfr. Part No.:
- SWFT050
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface
Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.
Features and Benefits:
General purpose
Self-adhesive
Anti-slip
Normal traffic area
Reduces trip hazards
Various colours and lengths available
Easy to use – pressure sensitive adhesive
Low profile design
Hard wearing
Supplied as a roll of tape
Applications:
Food Preparation area
Industrial Equipment
Industrial floors
Ramps
Catwalks
Platforms
Recreational and sports equipment
Stairs
Steps
Stairwells
3M Hazard Tape, Clear Polypropylene, 18m Length - SWFT050
Mark out potentially dangerous areas in your workplace with this hazard tape from 3M. As it's made of polypropylene, it's resistant to impact and abrasion, making it a durable choice for high-traffic environments. For safety, it has an abrasive coating with anti-slip properties that help to prevent tripping when it's installed on floors or stairs. Thanks to its polymer adhesive, this tape ensures a firm hold on various solid materials, making it a reliable choice.
• Long tape length of 18m offers enough for multiple jobs
• Self-adhesive for ease of application
• Compatible with a tape roller for quick installation
• Self-adhesive for ease of application
• Compatible with a tape roller for quick installation
Applications
• Access ramps
• Food and beverage production facilities
• Industrial equipment
• Food and beverage production facilities
• Industrial equipment
What surface conditions should I consider before using this tape?
Before you use this tape, ensure that the surface is smooth and free from any bumps or loose materials. It's also important to avoid using it on very slippery surfaces.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Colour | Clear |
Tape Type | Hazard Tape |
Backing Material | Polypropylene |
Width | 50.8mm |
Length | 18m |
Thickness | 0.76mm |
Tensile Strength | 0.76 mm |
- RS Stock No.:
- 332-1439
- Mfr. Part No.:
- SWFT050
- Manufacturer:
- 3M